Rocol Green 5 kg Can MOISTURE GUARD Green Fluid Rust Inhibitor
- RS-stocknr.:
- 212-5146
- Fabrikantnummer:
- 69006
- Fabrikant:
- Rocol
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 212-5146
- Fabrikantnummer:
- 69006
- Fabrikant:
- Rocol
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
| Merk | Rocol | |
| Product Type | Rust Inhibitor | |
| Package Size | 5 kg | |
| Package Type | Can | |
| Application | Gears, Bearings, Corrosion Preventative, Pressings | |
| Colour | Green | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH, BSI EN ISO 14001, BSI EN ISO 9001 | |
| Trade Name | MOISTURE GUARD Green Fluid | |
| Alles selecteren | ||
|---|---|---|
Merk Rocol | ||
Product Type Rust Inhibitor | ||
Package Size 5 kg | ||
Package Type Can | ||
Application Gears, Bearings, Corrosion Preventative, Pressings | ||
Colour Green | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH, BSI EN ISO 14001, BSI EN ISO 9001 | ||
Trade Name MOISTURE GUARD Green Fluid | ||
Vrijgesteld
- Land van herkomst:
- GB
The Rocol Sapphire MOISTURE GUARD Green Fluid is a thin, almost dry corrosion preventative film suitable for the temporary indoor protection of components such as bearings, gears, pressings and any machined metal product which requires protection from corrosive attack - whether in storage, transit or between operations.
Effective indoor corrosion protection
Tenacious soft film - easily handled
Almost dry film - does not attract dirt and dust
Particularly effective in damp or humid environments
Gerelateerde Links
- Rocol Brown 5 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Brown 20 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- Rocol Green 400 ml Aerosol MOISTURE GUARD Green Spray Corrosion Inhibitor
- Rocol Brown 300 ml Aerosol Z30 Fluid & Spray Rust Inhibitor
- Rocol Black 500 g Can GLASSFLO 785 Rust & Corrosion Inhibitor
- Rocol White 300 ml Aerosol Foodlube Protect Spray Rust & Corrosion Inhibitor
- CRC Black 750 ml Can RUST SEAL Rust & Corrosion Inhibitor