Master Lock 120L Combination Padlock Office Safe
- RS-stocknr.:
- 121-8761
- Fabrikantnummer:
- T8-331ML
- Fabrikant:
- Master Lock
Subtotaal (1 eenheid)*
€ 1.080,05
(excl. BTW)
€ 1.306,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.080,05 |
*prijsindicatie
- RS-stocknr.:
- 121-8761
- Fabrikantnummer:
- T8-331ML
- Fabrikant:
- Master Lock
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
| Merk | Master Lock | |
| Product Type | Safe | |
| Capacity | 120L | |
| Water Resistant | No | |
| Lock Type | Combination Padlock | |
| Sub Type | Office | |
| Interior Light | Yes | |
| Colour | Black | |
| Fire Rated | Yes | |
| Door Thickness | 6mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Width | 402mm | |
| Depth | 550mm | |
| Weight | 88.5kg | |
| Alles selecteren | ||
|---|---|---|
Merk Master Lock | ||
Product Type Safe | ||
Capacity 120L | ||
Water Resistant No | ||
Lock Type Combination Padlock | ||
Sub Type Office | ||
Interior Light Yes | ||
Colour Black | ||
Fire Rated Yes | ||
Door Thickness 6mm | ||
Height 700mm | ||
Standards/Approvals No | ||
Width 402mm | ||
Depth 550mm | ||
Weight 88.5kg | ||
Vrijgesteld
- Land van herkomst:
- CN
Pick your feature
The Master Lock T8-331ML office safe with capacity of 120L (litres) benefits from:
• 3 steel live-locking 1-inch (2.5 cm) bolts and concealed hinge for more protection against attacks and prying attempts
• Programmable Digital Combination with override key – includes 2 keys
• Carpeted floor keeps the content protected from scratching during storage
• Solid steel construction
• Comes in black colour
• 2 multi-position tray and built-in storage on the door
• Bolt down hardware is included in the package
• Exterior Dimensions (H x W x D): 70 cm x 55 cm x 50.2 cm
• Interior Dimensions (H x W x D): 65.5 cm x 52 cm x 35.2 cm
• Door Thickness: 6mm
• Body Thickness: 3mm
• Requires 4 AA alkaline batteries which you can buy here 744-2199
Large Digital Security Safe
If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.
Gerelateerde Links
- Master Lock 61.7L Combination Padlock Office Safe
- Master Lock 56.5L Combination Padlock Office Safe
- Master Lock 22.8L Combination Padlock Office Safe
- Master Lock 33.3L Combination Padlock Hotel Safe
- Master Lock 20L Combination Padlock Hotel Safe
- Master Lock 16.4L Combination Padlock Hotel Safe
- Master Lock 31L Combination Padlock Hotel Safe
- Master Lock 56.5L Combination Padlock Screw XXL Safe