Master Lock 25.4L Fingerprint Surface Safe Safe
- RS-stocknr.:
- 244-8358
- Fabrikantnummer:
- LX110BEURHRO
- Fabrikant:
- Master Lock
Subtotaal (1 eenheid)*
€ 365,71
(excl. BTW)
€ 442,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 365,71 |
*prijsindicatie
- RS-stocknr.:
- 244-8358
- Fabrikantnummer:
- LX110BEURHRO
- Fabrikant:
- Master Lock
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
| Merk | Master Lock | |
| Product Type | Safe | |
| Capacity | 25.4L | |
| Mount Type | Surface | |
| Sub Type | Safe | |
| Lock Type | Fingerprint | |
| Interior Light | Yes | |
| Colour | Black | |
| Material | Solid Steel | |
| Height | 195mm | |
| Standards/Approvals | No | |
| Width | 430mm | |
| Depth | 370mm | |
| Weight | 10.6kg | |
| Alles selecteren | ||
|---|---|---|
Merk Master Lock | ||
Product Type Safe | ||
Capacity 25.4L | ||
Mount Type Surface | ||
Sub Type Safe | ||
Lock Type Fingerprint | ||
Interior Light Yes | ||
Colour Black | ||
Material Solid Steel | ||
Height 195mm | ||
Standards/Approvals No | ||
Width 430mm | ||
Depth 370mm | ||
Weight 10.6kg | ||
- Land van herkomst:
- CN
The Master Lock large biometric security safe is ideal for protecting precious valuables and electronics against theft. The biometric lock allows you to store up to 30 fingerprints, so that no memorisation is required. The battery jump kit and the override key make sure you can always access your safe, even in the case of flat batteries. The carpeted floor keeps the content protected from scratches during storage.
Solid steel construction
2 steel live-locking bolts and concealed hinge
Interior light
Bolt down hardware included
Gerelateerde Links
- Master Lock 2.34L Fingerprint Hotel Safe
- Master Lock 5400EURD Key Safe
- Master Lock 11.57L Electronic Safe
- Master Lock 18.5L Electronic Safe
- Master Lock 5L Electronic Safe
- Master Lock Fingerprint Zinc Padlock Weatherproof, 9 mm Shackle
- Master Lock 11L Keyed Drop Slot Safe Safe
- Yale1 18.6L Fingerprint Safe Safe