Yale1 36.9L Electronic Floor Standing Safe Fire Safe
- RS-stocknr.:
- 279-4760
- Fabrikantnummer:
- YFM-520-FG2
- Fabrikant:
- Yale1
Subtotaal (1 eenheid)*
€ 436,54
(excl. BTW)
€ 528,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 436,54 |
*prijsindicatie
- RS-stocknr.:
- 279-4760
- Fabrikantnummer:
- YFM-520-FG2
- Fabrikant:
- Yale1
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
| Merk | Yale1 | |
| Product Type | Fire Safe | |
| Capacity | 36.9L | |
| Mount Type | Floor Standing | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Fire Protection Time | 1h | |
| Colour | Black | |
| Fire Rated | Yes | |
| Door Thickness | 8mm | |
| Height | 522mm | |
| Standards/Approvals | RoHS | |
| Width | 404mm | |
| Depth | 440mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yale1 | ||
Product Type Fire Safe | ||
Capacity 36.9L | ||
Mount Type Floor Standing | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Fire Protection Time 1h | ||
Colour Black | ||
Fire Rated Yes | ||
Door Thickness 8mm | ||
Height 522mm | ||
Standards/Approvals RoHS | ||
Width 404mm | ||
Depth 440mm | ||
- Land van herkomst:
- SG
The Yale Fire Safe can withstand intense heat up to 972°C, humidity and any form of attacks so they will protect your most precious things if there's a fire at your home or premises. These safes are built with the latest technology in fire insulation, which provides a high security rating and allows more room for your valuables inside your safe due to the thinner wall thickness. For added security, the safes locking bolts are on both hinge and frame side.
Low battery indicator
Electronic lock
Touch screen keypad
Gerelateerde Links
- Yale1 19L Electronic Floor Standing Safe Fire Safe
- Yale1 25.3L Electronic Floor Electronic Office Fire Safe Locker Box Fire Safe
- Yale1 49.8L Fingerprint Wall, Floor Safe
- Yale1 20.5L Combination Floor, Wall Safe Safe
- Yale1 38.5L Combination Floor, Wall Safe Safe
- Yale1 49.8L Fingerprint Safe
- Yale1 24.8L Fingerprint Floor, Wall Safe
- Yale1 26.9L Combination Wall, Floor Safe