Rottner Comsafe 21L Electronic Office Safe
- RS-stocknr.:
- 775-7712
- Fabrikantnummer:
- T05436
- Fabrikant:
- Rottner Comsafe
Subtotaal (1 eenheid)*
€ 613,14
(excl. BTW)
€ 741,90
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 613,14 |
*prijsindicatie
- RS-stocknr.:
- 775-7712
- Fabrikantnummer:
- T05436
- Fabrikant:
- Rottner Comsafe
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
| Merk | Rottner Comsafe | |
| Product Type | Safe | |
| Capacity | 21L | |
| Water Resistant | No | |
| Lock Type | Electronic | |
| Sub Type | Office | |
| Fire Protection Time | 60min | |
| Colour | Anthracite | |
| Fire Rated | Yes | |
| Height | 320mm | |
| Width | 450mm | |
| Standards/Approvals | No | |
| Depth | 445mm | |
| Weight | 38kg | |
| Alles selecteren | ||
|---|---|---|
Merk Rottner Comsafe | ||
Product Type Safe | ||
Capacity 21L | ||
Water Resistant No | ||
Lock Type Electronic | ||
Sub Type Office | ||
Fire Protection Time 60min | ||
Colour Anthracite | ||
Fire Rated Yes | ||
Height 320mm | ||
Width 450mm | ||
Standards/Approvals No | ||
Depth 445mm | ||
Weight 38kg | ||
Vrijgesteld
- Land van herkomst:
- BG
Pick your feature
Model T05436 Rottner fire proof safe with capacity of 21L (litres) benefits from:
• Fire-rated LFS 60 P according to EN 15659 (ECB-S)
• Double walled safe made with steel
• Special fire-resistance filling (60 minutes for paper)
• Safe can be secured to the floor
• Battery required – 4 x 1.5V AAA which you can buy here 917-6581
• Electronic lock but with no mechanical emergency opening
• Exterior Dimensions (H x W x D): 320 mm x 445 mm x 450 mm
• Interior Dimensions (H x W x D): 210 mm x 340 mm x 295 mm
• Installation and operating instructions are included
• Comes in anthracite colour
• Fitting bolts are supplied
Rottner Sydney Fire Proof Safe 40
This modern designed safes are convenient and reliable in operation. It comes with a lockable interior tray and it has easy to use electronic lock.
Gerelateerde Links
- Rottner Comsafe 5L Key Wall Safe Safe
- Rottner Comsafe T01334 Key Lock Box
- Rottner Comsafe T01323 Key Lock Box
- Rottner Comsafe Plastic Key Tag
- Securikey 26L Electronic Office Safe
- Rottner Comsafe T06020 Grey Steel Key Cabinet Wall
- Rottner Comsafe T06221 Anthracite Steel Key Cabinet Wall
- Rottner Comsafe T03122 Grey Steel Key Cabinet Wall