Banner SM-GA-5A Series Safety Controller, 1 Safety Inputs, 4 Safety Outputs, 115V ac
- RS-stocknr.:
- 293-459
- Fabrikantnummer:
- SM-GA-5A
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 502,50
(excl. BTW)
€ 608,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 502,50 |
*prijsindicatie
- RS-stocknr.:
- 293-459
- Fabrikantnummer:
- SM-GA-5A
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Safety Controller | |
| Series | SM-GA-5A | |
| Number of Safety Inputs | 1 | |
| Number of Safety Outputs | 4 | |
| Display Type | LED Display | |
| Mount Type | DIN Rail | |
| Expansion Available | No | |
| Supply Voltage | 115V ac | |
| Number of I/Os | 4 | |
| Contact Current | 6A | |
| Standards/Approvals | IEC 61508, CE, TUV, IEC 62061, CSA, EN ISO 13849-1, EMC, RoHS, UL, EN ISO 13856-1, EC, IEC 60204-1 | |
| Width | 45mm | |
| Length | 84mm | |
| Depth | 118mm | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Safety Controller | ||
Series SM-GA-5A | ||
Number of Safety Inputs 1 | ||
Number of Safety Outputs 4 | ||
Display Type LED Display | ||
Mount Type DIN Rail | ||
Expansion Available No | ||
Supply Voltage 115V ac | ||
Number of I/Os 4 | ||
Contact Current 6A | ||
Standards/Approvals IEC 61508, CE, TUV, IEC 62061, CSA, EN ISO 13849-1, EMC, RoHS, UL, EN ISO 13856-1, EC, IEC 60204-1 | ||
Width 45mm | ||
Length 84mm | ||
Depth 118mm | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
- Land van herkomst:
- US
The Banner Safety Mat Monitoring Module monitors one 4-wire safety mat or multiple mats in series. It offers selectable Automatic (Auto) Reset or Monitored Manual Reset options. The input monitoring circuit features redundant microprocessors for added reliability. With plug-in terminal blocks, it provides four normally open output switching channels for connection to control power interrupt circuits, along with one normally closed auxiliary output channel for status monitoring.
DINrailmountable 45 mmwide housing
Gerelateerde Links
- Banner ES 4 Safety Contacts, 1
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 4 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS/SC26 Series Safety Controller 4 Safety Outputs, 24V dc
- Banner SC Series Safety Controller
- Banner SC26 Series Safety Controller Cable
- Pilz Safety Controller 24V dc