Pilz 772102 Series Safety Controller, 4 Safety Outputs, 24V dc
- RS-stocknr.:
- 340-441
- Fabrikantnummer:
- 772102
- Fabrikant:
- Pilz
Subtotaal (1 eenheid)*
€ 913,79
(excl. BTW)
€ 1.105,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 913,79 |
*prijsindicatie
- RS-stocknr.:
- 340-441
- Fabrikantnummer:
- 772102
- Fabrikant:
- Pilz
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
| Merk | Pilz | |
| Series | 772102 | |
| Product Type | Safety Controller | |
| Number of Safety Outputs | 4 | |
| Mount Type | Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Depth | 120.2mm | |
| Standards/Approvals | UKCA, CE, cULus, EAC (Eurasian), EN 60068-2-30, EN 60068-2-78, KOSHA, TÜV | |
| Width | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Pilz | ||
Series 772102 | ||
Product Type Safety Controller | ||
Number of Safety Outputs 4 | ||
Mount Type Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Depth 120.2mm | ||
Standards/Approvals UKCA, CE, cULus, EAC (Eurasian), EN 60068-2-30, EN 60068-2-78, KOSHA, TÜV | ||
Width 45mm | ||
Vrijgesteld
- Land van herkomst:
- DE
The Pilz configurable safe small controllers is expandable and designed specifically for burner applications. It features communication connections with 2 Ethernet interfaces, allowing for seamless integration into industrial networks. The unit also includes a USB memory for easy data storage and transfer. With its flexible design, the base unit supports various configurations to meet the safety and control requirements of burner systems, ensuring reliable and safe operation in demanding industrial environments.
CE and UKCA approved
Supply voltage is 24 V
Mounting horizontally on top hat rail
Gerelateerde Links
- Pilz Safety Controller 24V dc
- Pilz 772100 Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz Safety Controller 24V dc
- Pilz Safety Controller 4 Safety Outputs, 24V
- Pilz PNOZmulti Mini Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz Safety Controller 24V dc
- Pilz PNOZ m BO Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc