Dold UG6980 Series Safety Controller Safety Relay, 24V dc
- RS-stocknr.:
- 181-2781
- Fabrikantnummer:
- UG6980.04PS/61 DC24V
- Fabrikant:
- Dold
Subtotaal (1 eenheid)*
€ 395,70
(excl. BTW)
€ 478,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 395,70 |
*prijsindicatie
- RS-stocknr.:
- 181-2781
- Fabrikantnummer:
- UG6980.04PS/61 DC24V
- Fabrikant:
- Dold
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
| Merk | Dold | |
| Product Type | Safety Controller Safety Relay | |
| Series | UG6980 | |
| Display Type | LED Indicator | |
| Safety Category | PLe, CAT 4, SIL 3, 4 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Contact Current | 15mA | |
| Number of I/Os | 4 | |
| Contact Voltage | 24V dc | |
| Standards/Approvals | UL, CE | |
| Depth | 110mm | |
| Terminal Type | Screw | |
| Length | 22.5mm | |
| Width | 120.3mm | |
| IP Rating | IP40, IP20 | |
| Alles selecteren | ||
|---|---|---|
Merk Dold | ||
Product Type Safety Controller Safety Relay | ||
Series UG6980 | ||
Display Type LED Indicator | ||
Safety Category PLe, CAT 4, SIL 3, 4 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Contact Current 15mA | ||
Number of I/Os 4 | ||
Contact Voltage 24V dc | ||
Standards/Approvals UL, CE | ||
Depth 110mm | ||
Terminal Type Screw | ||
Length 22.5mm | ||
Width 120.3mm | ||
IP Rating IP40, IP20 | ||
- Land van herkomst:
- DE
Line fault detection on On-button:
Manual restart or automatic restart
With or without cross fault monitoring
2-channel
Forcibly guided output contacts
Output: max. 4 NO instantaneous semiconductor monitoring output
LED indicator for operation, delay contacts and failure
As option with pluggable terminal blocks for easy exchange of devices
with screw terminals
or with cage clamp terminals
Width: 22.5 mm
Advantages / Customer benefit
Adjustable safety functions:
E-Stop
Safety gate
Two-hand control
Safety mat / Safety edge
Exclusive or contacts
Light curtain
Manual or auto start
Only one device, different safety functions
Protection against manipulation by seal able transparent cover
Gerelateerde Links
- Dold UG6980 Series Safety Controller Safety Relay, 24V dc
- Dold UG6970 Series Safety Controller Safety Relay, 24V dc
- Dold SAFEMASTER 1 NO Safety Contacts
- Dold SAFEMASTER 2 NO Safety Contacts
- Dold LG5924 2 Safety Contacts, 1
- Dold BG 5933 2 Safety Contacts, 3
- Dold VARIMETER, 24V dc Safety Relay
- Dold BH 5932 Safety Relay, 3 Safety Contacts