Tensator, 4.6 m Safety Barrier, Plastic, Red, White
- RS-stocknr.:
- 174-5019
- Fabrikantnummer:
- 897G-33-D3-GMWC
- Fabrikant:
- Tensator
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 174-5019
- Fabrikantnummer:
- 897G-33-D3-GMWC
- Fabrikant:
- Tensator
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
| Merk | Tensator | |
| Product Type | Safety Barrier | |
| Tape Length | 4.6m | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Tape Width | 50mm | |
| Colour | Red, White | |
| Alles selecteren | ||
|---|---|---|
Merk Tensator | ||
Product Type Safety Barrier | ||
Tape Length 4.6m | ||
Material Plastic | ||
Standards/Approvals No | ||
Tape Width 50mm | ||
Colour Red, White | ||
Vrijgesteld
- Land van herkomst:
- GB
Tensator Midi Wall Unit
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. The midi wall unit has a plastic casing and is available in a range of different colours and finishes. This unit is compatible with a 4.6m of webbing. The Plastic body wall unit is available with a range of end caps and a choice of plain, chevron or dual-sided printed message option. It is available in red and white colour with a 4.6m long tape.
Features and Benefits
• Easy to install
• Has safe retracting mechanism
• Ideal for applications requiring a longer barrier
• Ideal for when a longer barrier is needed without taking up any floor space
• Locking belt receivers prevent accidental release of the belt
• Variety of mounting options are available
Applications
• Clamp
• Glass mount
• Warehouse rack