Omron A4E Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP65

Subtotaal (1 eenheid)*

€ 52,49

(excl. BTW)

€ 63,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 52,49

*prijsindicatie

RS-stocknr.:
288-3208
Fabrikantnummer:
A4E-B200HS
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Series

A4E

Product Type

Safety Enabling Switch

Contact Configuration

2 NO/1 NC

Number of Positions

3

IP Rating

IP65

Terminal Type

Solder

Minimum Operating Temperature

-10°C

Switch Contact Current

1A

Maximum Operating Temperature

55°C

Contact Voltage

125V

Standards/Approvals

UL 508, CSA C22.2 No. 14, EN 60947-5-1

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Reset Type

Off Off Momentary

Vrijgesteld

Land van herkomst:
JP

Omron A4E Series Safety Enabling Switch, 125V Contact Voltage, 2 NO/1 NC Contact Configuration - A4E-B200HS


This safety enabling switch is a three-position device designed to provide hand-operated enable and release control for safer robot and machine operation. It is intended for integration into control circuits where a tactile enable function and a direct-opening release are required, and is suitable for mounting in multiple orientations to suit pendant or panel layouts.

Features & Benefits


• Two normally-open and one normally-closed contact configuration provides distinct control outputs
• Reset function is OFF OFF momentary to ensure clear reset action
• Solder terminals permit Compact board or harness connections
• Rated for 125V and 1A for use with low-voltage control circuits
• Mechanical life of 1 million operations supports long-term duty cycles
• Ambient operating range -10°C to 55°C allows use in typical industrial environments

**Applications**


• Suitable for enabling operator control on collaborative robot pendants
• Ideal for machine-tool pendant deadman and enabling circuits
• Used for safety interlock monitoring where direct-opening is required
• Can be used in control panels requiring Compact enable switches

What approvals support use in industrial control panels?


It carries standards-based approvals to align with common industrial control requirements and recognised testing protocols.

How is environmental protection provided for harsher sites?


A rubber-sealed variant is available offering an IP65 degree of protection for locations exposed to dust or spray.

What wiring method is required for reliable connections?


Solder terminals are specified

recommended soldering practices and flux types should be followed to avoid thermal or mechanical damage.

How many switching outputs does the unit provide and how are they arranged?


The device supplies multiple outputs to separate enable and release monitoring circuits, with dedicated contacts allocated for each function.

What durability can be expected under frequent switching?


The mechanism is specified for high mechanical endurance and defined electrical operation counts to match repetitive use in automation environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.