3M Solus Safety Glasses, Anti-Scratch, Abrasion Resistant, Anti-Fog Coating, Grey, Green Polycarbonate Lens,
- RS-stocknr.:
- 203-0981
- Fabrikantnummer:
- 7100216621
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 11,48
(excl. BTW)
€ 13,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,48 |
*prijsindicatie
- RS-stocknr.:
- 203-0981
- Fabrikantnummer:
- 7100216621
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Green | |
| Resistance Features | Anti-Scratch, Abrasion Resistant, Anti-Fog Coating | |
| Frame Style | Frameless | |
| Bifocal Lens | No | |
| Standards/Approvals | EN166:2001 Standard | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Lens Material | Polycarbonate | |
| Series | Solus | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Green | ||
Resistance Features Anti-Scratch, Abrasion Resistant, Anti-Fog Coating | ||
Frame Style Frameless | ||
Bifocal Lens No | ||
Standards/Approvals EN166:2001 Standard | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Lens Material Polycarbonate | ||
Series Solus | ||
EN 166 Lens Marking 1 | ||
Frame Material Polycarbonate | ||
Vrijgesteld
3M Solus Series Safety Glasses, Grey Lens, Polycarbonate Frame - 7100216621
This safety glasses product provides eye protection for industrial environments where close Visual work and laser exposure may occur. Designed with a frameless silhouette and grey lenses, it combines lightweight construction with specialised optical support for users in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Bifocal lens offers near-vision assistance for inspection tasks • Polycarbonate lenses deliver impact resistance during handling • Anti-fog coating maintains clarity in changing temperatures • Anti-scratch and abrasion-resistant finish extends service life • Green polycarbonate frame reduces weight and improves comfort • Meets EN166:2001 frame and lens markings for workplace use
Applications
• Suitable for component soldering and inspection under microscopes • Ideal for panel wiring and control-cabinet assembly work • Used for close-tolerance mechanical assembly and fitting tasks • Can be used when aligning optical equipment with laser sources
Are these goggles suitable for work with lasers?
They are rated to the appropriate EN207/208 laser safety standards and include lens markings that indicate laser protection capability for specified wavelengths.
How does the bifocal element assist precision tasks?
The built-in bifocal segment provides magnification for near tasks, reducing the need to switch eyewear when alternating between distance and close-up work.
What materials contribute to the products durability?
Both the frame and lenses are manufactured from polycarbonate, giving high resistance to mechanical impact and surface wear.
How does the lens treatment perform in humid or variable-temperature environments?
The anti-fog coating significantly reduces condensation formation, helping to preserve optical clarity during Rapid temperature changes.
Gerelateerde Links
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- 3M Solus 2000 Safety Glasses Anti-Fog Red Red Polycarbonate Lens, Plastic
- 3M Solus™ 1000 Safety Glasses Anti-Mist Coating Anti-Scratch, Clear Polycarbonate
- 3M Solus Safety Glasses Anti-Fog Coating Black Green Grey Polycarbonate Lens,
- 3M Solus Safety Glasses Anti-Fog Polycarbonate
- 3M Solus Safety Glasses Clear Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Green Blue Polycarbonate Lens, Polycarbonate