Univet 650 Splash Resistant Safety Goggles with Clear Lenses
- RS-stocknr.:
- 328-965
- Fabrikantnummer:
- 650.S1.00.01
- Fabrikant:
- Univet
Subtotaal (1 eenheid)*
€ 50,78
(excl. BTW)
€ 61,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,78 |
*prijsindicatie
- RS-stocknr.:
- 328-965
- Fabrikantnummer:
- 650.S1.00.01
- Fabrikant:
- Univet
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
| Merk | Univet | |
| Product Type | Safety Goggles | |
| Resistance Features | Splash Resistant | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate | |
| Frame Colour | Light Blue | |
| Lens Material | Polycarbonate | |
| Series | 650 | |
| Standards/Approvals | ANSI/ISEA Z87.1-2020, ISO 16321 | |
| Ventilated | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Univet | ||
Product Type Safety Goggles | ||
Resistance Features Splash Resistant | ||
Lens Colour Clear | ||
Frame Material Polycarbonate | ||
Frame Colour Light Blue | ||
Lens Material Polycarbonate | ||
Series 650 | ||
Standards/Approvals ANSI/ISEA Z87.1-2020, ISO 16321 | ||
Ventilated Yes | ||
Vrijgesteld
- Land van herkomst:
- TW
The Univet goggle is engineered to meet the critical needs of wearability, offering a comfortable fit without applying extra pressure on the face. It ensures safety, clarity, and contamination control in controlled environments. Featuring a polycarbonate lens, the goggle is reusable for up to 15 autoclave sterilization cycles with steam at 121°C, 1 atm, for 30 minutes.
Anti fog
Compliant with ANSI/ISEA Z87.1-2020 and ISO 16321
Protection against high speed particles at extreme temperatures
Gerelateerde Links
- Univet 611 Anti-Fog Coating Heat Resistant Safety Goggles with Clear Lenses
- North V-MAXX Splash Resistant Impact Resistant Safety Goggles with Clear Lenses
- Univet 602 PC Safety Goggles with Clear Lenses
- Univet 611 Anti-Fog Heat Resistant Anti-Scratch Safety Goggles with Clear Lenses
- Univet 6X3 Anti-Scratch, Anti-Fog Coating Safety Goggles with Clear Lenses
- Univet 619 PC Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Portwest Scratch Resistant Safety Goggles with Clear Lenses
- North Impact Resistant Safety Goggles with Clear Lenses