Petzl P042AA00 Carabiner, 5 kg Max, S
- RS-stocknr.:
- 150-927
- Fabrikantnummer:
- P042AA00
- Fabrikant:
- Petzl
Subtotaal (1 eenheid)*
€ 7,16
(excl. BTW)
€ 8,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 16 november 2026
- Plus verzending 31 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,16 |
*prijsindicatie
- RS-stocknr.:
- 150-927
- Fabrikantnummer:
- P042AA00
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Harness Size | S | |
| Product Type | Carabiner | |
| Weight Capacity | 5kg | |
| Belt Included | No | |
| Hi-Vis | Yes | |
| Harness Material | Polymer | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Harness Size S | ||
Product Type Carabiner | ||
Weight Capacity 5kg | ||
Belt Included No | ||
Hi-Vis Yes | ||
Harness Material Polymer | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
The Petzl CARITOOL is a harness tool holder designed for easy one-handed access to tools. It securely slips through harness straps, thanks to a stabilizing clip. The tool holder features a protective gate to minimize snagging. Its upper design allows for effective organization of equipment. Available in two sizes, it caters to different user needs.
One-handed access for efficient tool selection
Stabilizing clip keeps it securely in place
Top hole for tethering tools for safety
Designed for organizing and grouping equipment
Design allows one-handed selection and return of tools
Slips in through the harness straps and stays in place, thanks to its stabilizing clip
Hole on TOP for attaching a tether to tools
Upper part designed for grouping and organizing equipment
Gate has integrated plastic cover to limit the risk of accidental snagging
Slips in through the harness straps and stays in place, thanks to its stabilizing clip
Hole on TOP for attaching a tether to tools
Upper part designed for grouping and organizing equipment
Gate has integrated plastic cover to limit the risk of accidental snagging
Gerelateerde Links
- Petzl 20 m Fall Arrest Fall Arrester Kit Twist Lock Twin
- Petzl 10 m Fall Arrest Fall Arrester Kit Twist Lock Twin
- Petzl C072BA00 Fall Arrest Harness, 100 kg Max
- Petzl C079AA00 Fall Arrest Harness 1
- Petzl C071AA02 Fall Arrest Harness 2
- Petzl C072AA02 Fall Arrest Harness 2
- Petzl C071AA01 Fall Arrest Harness 1
- Petzl C079BA01 Fall Arrest Harness 1