Delta Plus HAR22XXX Safety Harness, 100 kg Max, XL, XXL
- RS-stocknr.:
- 197-789
- Fabrikantnummer:
- HAR22XXX
- Fabrikant:
- Delta Plus
Subtotaal (1 eenheid)*
€ 48,11
(excl. BTW)
€ 58,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,11 |
*prijsindicatie
- RS-stocknr.:
- 197-789
- Fabrikantnummer:
- HAR22XXX
- Fabrikant:
- Delta Plus
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
| Merk | Delta Plus | |
| Product Type | Safety Harness | |
| Harness Size | XL, XXL | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder, Leg, Chest | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Delta Plus | ||
Product Type Safety Harness | ||
Harness Size XL, XXL | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Adjustable Straps Shoulder, Leg, Chest | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Delta Plus fall arrest harness is the lightest innovative harness on the market without metal parts. It is used for agriculture, public works, building, second work or craftsmen, maintenance, automobile.
Possibility of washing harnesses and textiles with neutral soap
Certification above the maximum nominal load 100kg and product certified at 150kg
Ergonomic design facilitating user movements
NFC system guaranteeing traceability
Gerelateerde Links
- Delta Plus HAR35MXX Safety Harness XXL, XL
- Delta Plus HAR35RXX Safety Harness XL, XXL
- Delta Plus HAR22HXX Fall Arrest Harness XXL, XL
- Delta Plus HAR25HAXX Fall Arrest Harness XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness XXL, XL
- Delta Plus HAR42ELXX Fall Arrest Harness XXL, XL
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1011301 Safety Harness XXL L