MSA Safety 10206046 Safety Harness, 140 kg Max, Standard

Subtotaal (1 eenheid)*

€ 106,39

(excl. BTW)

€ 128,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 106,39

*prijsindicatie

RS-stocknr.:
241-6436
Fabrikantnummer:
10206046
Fabrikant:
MSA Safety
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MSA Safety

Harness Size

Standard

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Shoulder, Chest

Buckle Type

Bayonet

Harness Colour

Green

Harness Material

Polyester

Padding Location

Waist (Version with Waist Belt)

Standards/Approvals

EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops), EN 361:2002

Vrijgesteld

Land van herkomst:
MX

MSA Safety Harness, Green Harness, Polyester - 10206046


This safety harness provides fall protection for single users working at height. Designed in a standard fit, it accommodates common industrial tasks where secure attachment and controlled movement are required. The harness integrates both shoulder and chest adjustment to help achieve an appropriate fit and can be supplied with a waist belt variant for tasks requiring additional support.

Features and Benefits:


• 140kg weight capacity supports higher user mass requirements
• Bayonet buckle enables quick secure fastening
• Polyester webbing offers Durable abrasion resistance
• Adjustable shoulder and chest straps allow personalised fit
• Padded waist option reduces pressure during prolonged suspension

Applications


• Suitable for confined-space entry and retrieval operations
• Ideal for rope access and maintenance at height
• Used with rescue teams deploying shoulder-loop configurations
• Can be used for work positioning with waist-belt variant

Which standards cover versions with a waist belt?


The waist-belt variant meets EN 358:2018 for work positioning and restraint.

Which certification applies to versions with shoulder loops?


The shoulder-loop configuration conforms to EN 1497:2007 for rescue harnesses.

Is there a full body certification for fall arrest use?


The harness is certified to EN 361:2002 for full-body fall arrest applications.

What buckle mechanism is fitted and how does it perform?


A bayonet-style buckle is fitted, providing Rapid connection and stable locking.

How is comfort addressed for suspension scenarios?


The waist-belt version includes padding at the waist to reduce localised pressure.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.