3M 971 White Vinyl 1296in Floor Tape, 0.43mm Thickness
- RS-stocknr.:
- 285-3983
- Fabrikantnummer:
- 7100251995x6
- Fabrikant:
- 3M
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 285-3983
- Fabrikantnummer:
- 7100251995x6
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Colour | White | |
| Tape Type | Floor Tape | |
| Backing Material | Vinyl | |
| Width | 2in | |
| Length | 1296in | |
| Thickness | 0.43mm | |
| Model Number | 971 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Colour White | ||
Tape Type Floor Tape | ||
Backing Material Vinyl | ||
Width 2in | ||
Length 1296in | ||
Thickness 0.43mm | ||
Model Number 971 | ||
Vrijgesteld
- Land van herkomst:
- US
The 3M durable floor marking tape is specially designed to withstand heavy traffic, such as scuffing from pallets and heavy equipment. It features a tough, low-profile backing to resist curling and edge lift, prolonging the life of floor marking arrangements. With rubber adhesive, it forms a strong bond and provides clean, one-piece removal, even after extended use. Its liner less composition allows for hand application or use with the 3M Lane Marking Applicator M1. Ideal for 5S lean manufacturing initiatives, its vivid colors help keep industrial floors organized with color-coded efficiency.
Clean removal
Lasting vibrant color
Ideal for lean manufacturing
Lasting vibrant color
Ideal for lean manufacturing
Gerelateerde Links
- 3M 971 Yellow Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 Green Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 White Vinyl 32.9m Floor Tape, 0.43mm Thickness "None"
- 3M 971 White Vinyl 32.918m Floor Marking Tape, 0.432mm Thickness
- 3M 971 Blue Vinyl 1296 in Floor Tape 0.4 mm Thickness
- 3M 971 Red Vinyl 1296 in Floor Tape 0.4 mm Thickness
- 3M 971 Blue Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 White Vinyl 32.9 m Floor Tape 0.43 mm Thickness