3M 971 Blue Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- RS-stocknr.:
- 262-9118
- Artikelnummer Distrelec:
- 304-22-986
- Fabrikantnummer:
- 7100253141
- Fabrikant:
- 3M
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 262-9118
- Artikelnummer Distrelec:
- 304-22-986
- Fabrikantnummer:
- 7100253141
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Tape Type | Lane Marking Tape | |
| Product Type | Floor Tape | |
| Colour | Blue | |
| Backing Material | Vinyl | |
| Width | 50.8mm | |
| Length | 32.9m | |
| Thickness | 0.43mm | |
| Adhesion Strength | 390N/cm | |
| Tensile Strength | 119N/cm | |
| Elongation at Break | 250% | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Tape Type Lane Marking Tape | ||
Product Type Floor Tape | ||
Colour Blue | ||
Backing Material Vinyl | ||
Width 50.8mm | ||
Length 32.9m | ||
Thickness 0.43mm | ||
Adhesion Strength 390N/cm | ||
Tensile Strength 119N/cm | ||
Elongation at Break 250% | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
Vrijgesteld
- Land van herkomst:
- US
3M Floor Tape, Vinyl Backing, 32.9m Length - 7100253141
This floor tape is designed for lane marking in high-traffic areas. Made from durable vinyl, this blue lane marking tape measures 50.8mm in width and 32.9m in length, ensuring effective visibility and compliance with safety protocols. Its robust construction allows it to withstand scuffing from equipment and foot traffic in industrial settings.
Features & Benefits
• Thick vinyl backing resists abrasion and maintains colour
• Strong adhesive ensures reliable bonding to various surfaces
• Easy to remove without leaving residue or damage
• Compatible with standard floor cleaning procedures
• Specific for applications in warehouse and manufacturing environments
• Ideal for lean manufacturing initiatives promoting safety
Applications
• Ideal for marking lanes in warehouses
• Utilised for safety markings in manufacturing facilities
• Suitable for delineating pedestrian areas in industrial sites
• Designed for creating visual boundaries in busy environments
Can it withstand high-temperature environments?
Yes, it operates effectively up to 49°C.
Will it leave a residue upon removal?
No, it is designed for clean removal.
Is it suitable for concrete floors?
Yes, it adheres well to most floor types.
Can it be used outdoors?
It is intended primarily for indoor use.
Does it conform to safety standards?
Yes, it meets requirements for safety marking in workplaces.
Gerelateerde Links
- 3M 971 Yellow Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Red Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 White Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Green Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M Red Vinyl 32.9 m Floor Tape 0.43 mm Thickness
- 3M 971 Yellow Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 Green Vinyl 1296in Floor Tape, 0.43mm Thickness
- 3M 971 White Vinyl 1296in Floor Tape, 0.43mm Thickness