SICK MB1 Series Mechanical Bolts
- RS-stocknr.:
- 285-4105
- Fabrikantnummer:
- MB1-BS10
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 189,88
(excl. BTW)
€ 229,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 189,88 |
*prijsindicatie
- RS-stocknr.:
- 285-4105
- Fabrikantnummer:
- MB1-BS10
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Mechanical Bolts | |
| Series | MB1 | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Safety Interlock Component | ||
Accessory Type Mechanical Bolts | ||
Series MB1 | ||
- Land van herkomst:
- MY
Overview
The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK.Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all times. In addition, a mechanical bolt effectively prevents actuator breakage.
The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entrapment.
At a glance
Rugged design
Variants with ANSI-compliant locking mechanism
Standardized frame plates suitable for many safety switches from SICK
Horizontal installation tolerance of 27 mm
Compensation of vertical door offset up to ± 7 mm
Variants with catch release button and emergency release
Your Benefit
Reliable and cost-optimized solution for door locking
Increased productivity thanks to the rugged design and protection of the sensor
High performance level due to fault exclusion, prevents actuator breakage
Flexible mounting: Bolt can be used for right- or left-hinged doors
Protection of employees from accidental entrapment thanks to locking function with padlock
Protection from unwanted actuation for variants with catch release button
Applications
Fields of applications
Protection of persons in the event of the machine making dangerous overrun movements
Applications with high requirements on a rugged design
Applications which require high tolerance to door offset
Door protection on strongly vibrati
Gerelateerde Links
- SICK MB1 Series Mechanical Bolts
- SICK MB1 Safety Interlock Switch, Vistal
- SICK RoHS Standard
- Banner SI-LS42DMI Safety Interlock Switch Metal
- Banner SI-LS83D Safety Interlock Switch Metal
- IDEM M-BS Safety Interlock Switch Metal, Power
- IDEM M-BS Safety Interlock Switch Metal, Power
- e2s IS-mB1 Series Amber Beacon 28V dc Flashing Surface IP65