Eaton LS Safety Switch Actuator Included, Plastic
- RS-stocknr.:
- 229-278
- Fabrikantnummer:
- 119723 LS-11S-SW-ZB
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 2 eenheden)*
€ 153,60
(excl. BTW)
€ 185,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 153,60 | € 76,80 |
*prijsindicatie
- RS-stocknr.:
- 229-278
- Fabrikantnummer:
- 119723 LS-11S-SW-ZB
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP66 | |
| Contact AC Voltage | 6000V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Width | 30mm | |
| Length | 95mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP66 | ||
Contact AC Voltage 6000V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Width 30mm | ||
Length 95mm | ||
Standards/Approvals IEC/EN 60947 | ||
- Land van herkomst:
- DE
The Eaton safety position switch is an essential component designed for reliable machine operation and safety assurance. Featuring a robust design, it ensures decisive action under any operating conditions, making it a trusted choice for industrial applications. The product showcases superior engineering with a durable plastic enclosure, optimising both functionality and longevity in demanding environments. With its precise actuator mechanism and a selection of contact configurations, this switch delivers unparalleled performance to safeguard equipment and enhance operational efficiency. Easily integrated and compliant with international standards, it stands out as a pivotal device in enhancing workplace safety where precision and durability are paramount.
Designed for durable operation, ensuring longevity in harsh conditions
Incorporates forced opening technology for enhanced safety mechanisms
Features snap-action contacts for reliable and immediate responses
Offers versatile installation options with a cuboid enclosure design
Engineered to withstand diverse climate conditions including damp heat
Ensures robust electrical performance with excellent protection against electric shocks
Complies with various international safety standards for peace of mind
Provides flexibility with multiple rated operational currents for different applications
Gerelateerde Links
- Eaton LS Safety Switch Actuator Included, Plastic
- Eaton EN Actuator Actuator Included Interlock
- Eaton IEC Actuator Actuator Included Interlock
- Eaton LS Safety Switch Actuator Included Spring Lock
- Eaton LS4 ZB Safety Interlock Switch Actuator Included Spring Lock
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton EN Actuator Actuator Included, Plastic
- Eaton IEC Plastic