Siemens 3SE5 Safety Switch Actuator Included, Plastic
- RS-stocknr.:
- 778-909
- Fabrikantnummer:
- 3SE5232-0LK15-1AL6
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 59,50
(excl. BTW)
€ 72,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,50 |
*prijsindicatie
- RS-stocknr.:
- 778-909
- Fabrikantnummer:
- 3SE5232-0LK15-1AL6
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 6A | |
| Contact AC Voltage | 24V ac | |
| Number of Auxiliary Contacts | 3 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 125.5mm | |
| Standards/Approvals | UKCA | |
| Width | 31mm | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series 3SE5 | ||
IP Rating IP65 | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 6A | ||
Contact AC Voltage 24V ac | ||
Number of Auxiliary Contacts 3 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Length 125.5mm | ||
Standards/Approvals UKCA | ||
Width 31mm | ||
Conduit Entry 1 x M20 x 1.5 | ||
- Land van herkomst:
- DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.
High protection class IP65 guards against dust and water jets
Durable plastic enclosure material for corrosion resistance
Secure screw fixing fastening method for stable mounting
Full CE and EAC certification for international compliance
Gerelateerde Links
- Siemens 3SE5 Safety Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Switch Actuator Included, Plastic
- Siemens 3SE5 Safety Interlock Switch Plastic
- Siemens 3SE5 Safety Switch Plastic
- Siemens 3SE5 Safety Switch Plastic, Spring
- Siemens 3SE5 Safety Switch, Plastic
- Siemens 3SE5 Safety Switch Actuator Included, Metal
