Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed, Keyed
- RS-stocknr.:
- 183-6013
- Fabrikantnummer:
- 440T-AKEYE100D
- Fabrikant:
- Allen Bradley Guardmaster
Subtotaal (1 eenheid)*
€ 53,55
(excl. BTW)
€ 64,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,55 |
*prijsindicatie
- RS-stocknr.:
- 183-6013
- Fabrikantnummer:
- 440T-AKEYE100D
- Fabrikant:
- Allen Bradley Guardmaster
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
| Merk | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Keyed | |
| Series | 440T | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley Guardmaster | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Keyed | ||
Series 440T | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- PL
The rotary switches are used for electrical isolation of machinery to improve safe access. Once the power has been turned off, the key can then be withdrawn and used in the next sequence of operation such as unlocking an access gate. When whole body access is needed, the duel access lock (DAL), with one key trapped and one key free should be used. The secondary key serves the function of a personnel key. The DAL allows the operator to carry the personnel key into the hazardous area. When the operator returns from the hazardous area and returns the personnel key to the DAL , the locking sequence can be reversed and the process restarted.
All stainless interlocking and coded parts—including the code barrel and internal components at no extra cost.
Weather cap as standard—no extra charge for dust caps and seals.
Standard red colour-coded key and ID tags—at no extra charge.
A complete range of isolators, key exchange, miniature valve
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Gerelateerde Links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley 440T Interlock Safety Interlock Switch, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock