Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS-stocknr.:
- 272-1245
- Fabrikantnummer:
- 178138 LS-11/RL-M12A
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 64,03
(excl. BTW)
€ 77,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,03 |
*prijsindicatie
- RS-stocknr.:
- 272-1245
- Fabrikantnummer:
- 178138 LS-11/RL-M12A
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Switch Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 4 | |
| Width | 31mm | |
| Length | 33.5mm | |
| Depth | 33.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Conduit Entry | M12 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
Switch Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 4 | ||
Width 31mm | ||
Length 33.5mm | ||
Depth 33.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Conduit Entry M12 | ||
- Land van herkomst:
- DE
The Eaton Moeller series LS position switch that has cage clamp connection type and insulated enclosure material. It has positive opening features and rated impulse withstand voltage 2500 Vac.
Pollution degree 3
Shock resistance
Gerelateerde Links
- Eaton IEC Actuator Actuator Included Interlock
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton EN Actuator Actuator Included Interlock
- Eaton UL CSA Class No: 3211-03 LS Safety Interlock Switch Plastic, Interlock
- Eaton UL CE CSA Actuator Actuator Included Interlock
- Eaton EN Actuator Actuator Included, Plastic
- Eaton CSA CE EN Actuator Actuator Included Interlock
- Eaton LS Safety Switch Actuator Included, Plastic