Eaton LS Safety Interlock Switch, Plastic
- RS-stocknr.:
- 272-7368
- Fabrikantnummer:
- 292369 LS-11DA/F
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 44,64
(excl. BTW)
€ 54,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,64 |
*prijsindicatie
- RS-stocknr.:
- 272-7368
- Fabrikantnummer:
- 292369 LS-11DA/F
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | NO, NC | |
| Housing Material | Plastic | |
| Series | LS | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 76.5mm | |
| Standards/Approvals | IEC/EN 60947-5 | |
| Width | 31mm | |
| Length | 33.5mm | |
| Conduit Entry | Cable Entry Metrical | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts NO, NC | ||
Housing Material Plastic | ||
Series LS | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Depth 76.5mm | ||
Standards/Approvals IEC/EN 60947-5 | ||
Width 31mm | ||
Length 33.5mm | ||
Conduit Entry Cable Entry Metrical | ||
- Land van herkomst:
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton EN Plastic
- Eaton Moeller Safety Interlock Switch, Plastic
- Eaton IEC Actuator Actuator Included Interlock
- Eaton EN Actuator Actuator Included Interlock
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock