Schmersal cULus CCC AZ16 Safety Interlock Switch, Keyed Actuator Included, Fibreglass Reinforced Thermoplastic
- RS-stocknr.:
- 281-5763
- Fabrikantnummer:
- AZ 16 ZVK-STL
- Fabrikant:
- Schmersal
Subtotaal (1 eenheid)*
€ 80,11
(excl. BTW)
€ 96,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 11 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,11 |
*prijsindicatie
- RS-stocknr.:
- 281-5763
- Fabrikantnummer:
- AZ 16 ZVK-STL
- Fabrikant:
- Schmersal
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schmersal | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Switch Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | cULus CCC | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30mm | |
| Number of Head Directions | 3 | |
| Length | 90mm | |
| Standards/Approvals | EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 | |
| Width | 52mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Alles selecteren | ||
|---|---|---|
Merk Schmersal | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Switch Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification cULus CCC | ||
Maximum Operating Temperature 80°C | ||
Depth 30mm | ||
Number of Head Directions 3 | ||
Length 90mm | ||
Standards/Approvals EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 | ||
Width 52mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
Vrijgesteld
- Land van herkomst:
- DE
Gerelateerde Links
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX AZ3350 Safety Interlock Switch Aluminium, Interlock
- Schmersal AZ 17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed