Schmersal IECEx EX-AZM 415 Safety Interlock Switch, Aluminium

Subtotaal (1 eenheid)*

€ 1.396,04

(excl. BTW)

€ 1.689,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.396,04

*prijsindicatie

RS-stocknr.:
284-0244
Fabrikantnummer:
EX-AZM 415-02/20ZPK 24VAC/DC-3D
Fabrikant:
Schmersal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schmersal

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

NC, NO

Housing Material

Aluminium

Series

EX-AZM 415

Minimum Operating Temperature

-10°C

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

IP Rating

IP65, IP67

Number of Auxiliary Contacts

2

Maximum Operating Temperature

50°C

Hazardous Area Certification

IECEx

Standards/Approvals

EN/IEC 60947-5-1

Width

130mm

Length

46.5mm

Number of Head Directions

1

Depth

100mm

Vrijgesteld

Land van herkomst:
DE

Schmersal EX-AZM 415 Series Safety Interlock Switch, IP65, Aluminium Housing - EX-AZM 415-02/20ZPK 24VAC/DC-3D


This safety interlock switch provides monitored access control for hazardous and industrial locations, offering a Compact solution for guarding and machinery isolation. It is housed in an aluminium enclosure and designed for environments where splash and temporary immersion protection are required, while operating across a controlled ambient temperature range.

Features and Benefits:


• IP65 and IP67 protection for wet and immersion resistance
• IECEx hazardous area certification for explosive atmospheres
• Two auxiliary contacts to report secondary states
• Combined NC and NO contacts enable versatile safety logic
• Operates at 24Vac and 24Vdc for common control systems
• Functional between -10°C and 50°C for temperature flexibility

Applications


• Suitable for safety interlocks on hazardous area doors
• Ideal for integration into explosion-proof machinery guards
• Used with 24V control circuits in industrial plants
• Can be used for monitored access in chemical facilities
• Used for perimeter safety on plant equipment

What material resists corrosion and mechanical stress?


The enclosure is MADE from aluminium which provides Durable mechanical protection and environmental resistance.

How many actuator orientations does it support?


The head accepts a single-direction mounting which simplifies alignment in tight installations.

What standard governs its electrical safety switching performance?


It complies with EN/IEC 60947-5-1 requirements for electromechanical control circuit devices.

What are the product's external dimensions relevant to panel space?


The unit measures 46.5 mm in length with a depth of 100 mm and width of 130 mm.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.