SICK RE23 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet

Subtotaal (1 eenheid)*

€ 72,22

(excl. BTW)

€ 87,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 72,22

*prijsindicatie

RS-stocknr.:
285-8977
Fabrikantnummer:
RE23-SA84
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Lock Style

Magnet

Product Type

Safety Interlock Switch

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

2 NO

Housing Material

Vistal

Series

RE23

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V dc

Switch Contact Current

100mA

Contact AC Voltage

230V ac

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Width

25mm

Number of Head Directions

3

Standards/Approvals

IEC 60529

Length

88mm

Depth

13mm

Land van herkomst:
MY

SICK RE23 Series Safety Interlock Switch, IP67, 2 NO Safety Contacts - RE23-SA84


This safety interlock switch is a non-contact magnetic sensor intended to protect access points in industrial automation. It operates with reed outputs and is designed for integration with safety logic units to monitor guard positions. The unit includes an actuator and offers a sealed enclosure suitable for environments requiring dust and water resistance while providing Visual status via LEDs.

Features and Benefits:


• IP67 enclosure rating for dust and water resistance
• 2NO safety contacts delivering low-voltage monitoring
• Reed contact output supporting ≤30V DC switching
• Operating range suited to -30 to 60°C ambient
• Cable with M8 4-pin connector for straightforward wiring

Applications


• Suitable for safeguarding machine access doors on production lines
• Ideal for use where non-contact sensing reduces wear
• Used with safety logic units for guard position monitoring
• Can be used in enclosed washdown or dusty environments
• Used for interlocking where magnetic actuation is required

What type of actuation does it use?


It uses magnetic actuation with a magnet-style lock and includes the actuator.

How are electrical connections provided?


Connections are via a 0.2m cable terminated in an M8 4-pin plug with copper conductors.

What diagnostic or fault behaviour is present?


The switch has no internal fault detection

fault recognition is performed by the connected safety-related logic unit.

What mechanical robustness ratings apply?


It meets vibration resistance of 10Hz to 55Hz at 1mm and shock resistance of 30g for 11 ms.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.