Schmersal ATEX AZ3350 Safety Interlock Switch, Handle Actuator Included, Aluminium, Interlock
- RS-stocknr.:
- 724-3695
- Fabrikantnummer:
- AZ 3350-12ZUEK-U90
- Fabrikant:
- Schmersal
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 123,50
(excl. BTW)
€ 149,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 123,50 |
| 10 - 14 | € 118,48 |
| 15 + | € 113,35 |
*prijsindicatie
- RS-stocknr.:
- 724-3695
- Fabrikantnummer:
- AZ 3350-12ZUEK-U90
- Fabrikant:
- Schmersal
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
| Merk | Schmersal | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Handle | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Aluminium | |
| Series | AZ3350 | |
| Switch Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 90°C | |
| Width | 40.5mm | |
| Standards/Approvals | VDE, IEC, CSA, UL | |
| Number of Head Directions | 4 | |
| Length | 114mm | |
| Depth | 38mm | |
| Conduit Entry | M20 | |
| Alles selecteren | ||
|---|---|---|
Merk Schmersal | ||
Product Type Safety Interlock Switch | ||
Lock Style Handle | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Aluminium | ||
Series AZ3350 | ||
Switch Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 90°C | ||
Width 40.5mm | ||
Standards/Approvals VDE, IEC, CSA, UL | ||
Number of Head Directions 4 | ||
Length 114mm | ||
Depth 38mm | ||
Conduit Entry M20 | ||
- Land van herkomst:
- DE
Schmersal Safety Interlock Switch, Handle Actuator, 230g Weight - AZ3350 Series - AZ 3350-12ZUEK-U90
Restrict access to dangerous equipment with this safety interlock switch from Schmersal. Its highly conductive silver contacts quickly connect your machines when protective measures are in place to maintain the efficiency of your machine processes. As it has a current rating of 4A, the device is a good choice for use in low-power applications. The unit comes with a handle actuator that latches once tripped to prevent the accidental restart of your equipment, improving safety in your workplace.
Features & Benefits
• Handle actuator head rotates into four different positions for flexible installation
• Durable aluminium housing for protection against impact and corrosion
• IP67 rating indicates protection against dust and submersion in 1m of water for up to 30 minutes
• Complies with EN ISO 13849-1 safety standards for components of control systems
Applications
• Safety gates
• Textiles industry
• Pneumatic systems
How long will this switch last?
The switch has a robust mechanical service life of one million operations. This means it will last a long time, even when installed on heavily used equipment.
Gerelateerde Links
- Schmersal ATEX AZ3350 Safety Interlock Switch Aluminium, Interlock
- Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast
- Schmersal IECEx AZ3350 Safety Interlock Switch Aluminium
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Schmersal Actuator for Use with AZ3350 Safety Switch
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed