Telemecanique Sensors XCSA Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy
- RS-stocknr.:
- 814-6987
- Fabrikantnummer:
- XCSA713
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 149,50
(excl. BTW)
€ 180,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,50 |
*prijsindicatie
- RS-stocknr.:
- 814-6987
- Fabrikantnummer:
- XCSA713
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Housing Material | Zinc Alloy | |
| Series | XCSA | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Length | 114mm | |
| Number of Head Directions | 8 | |
| Depth | 44mm | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Housing Material Zinc Alloy | ||
Series XCSA | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Length 114mm | ||
Number of Head Directions 8 | ||
Depth 44mm | ||
Vrijgesteld
- Land van herkomst:
- FR
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Interlock Switch
Note
Actuators must be purchased separately, see accessories table
Standards
Conforms to EN1088, EN60204
Gerelateerde Links
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch Zinc Alloy, Keyed
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Actuator Included Interlock
- Telemecanique Sensors XCSA Interlock Safety Interlock Switch Zinc Alloy, Key
- Telemecanique Sensors XCSC Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors XCSB Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors XCSC Safety Interlock Switch Zinc Alloy