Banner SI-QS90 Safety Interlock Switch, Key Actuator Included, Fibreglass Reinforced Nylon
- RS-stocknr.:
- 840-2823
- Fabrikantnummer:
- SI-QS90MFF
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 158,75
(excl. BTW)
€ 192,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 158,75 |
*prijsindicatie
- RS-stocknr.:
- 840-2823
- Fabrikantnummer:
- SI-QS90MFF
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Lock Style | Key | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Series | SI-QS90 | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Length | 52mm | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Number of Head Directions | 2 | |
| Depth | 33mm | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Lock Style Key | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced Nylon | ||
Series SI-QS90 | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Length 52mm | ||
Standards/Approvals CE | ||
Width 90mm | ||
Number of Head Directions 2 | ||
Depth 33mm | ||
Turck SI-QS Series Machine Safety Switches
The SI-QS series safety switches feature positive opening safety contacts and are not dependent upon springs. In order to minimize intentional tampering or defeat they utilise mechanically coded actuators with two independent operating elements. The head can rotate allowing actuator engagement from front or back or either of two top positions.
Maximum switching speed: 30 operations per minute
Mechanical life: 1 million operations
Short circuit protection
Operating temperature range: -30 to +80 °C
Environments rating: IP65 (IP67 with optional wiring access door)
Interlock Switch
Gerelateerde Links
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-LS83 and LS100 Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Interlock Switch Actuator Included Interlock
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
- Banner SI Safety Interlock Switch Actuator Included