JM CONCEPT LINE Series Ethernet IP Communication Module, 0 Inputs, 0 Outputs, 230 V ac, 90 V ac, 22V dc, 240 V dc
- RS-stocknr.:
- 268-0075
- Fabrikantnummer:
- EIPLINE
- Fabrikant:
- JM CONCEPT
Subtotaal (1 eenheid)*
€ 550,48
(excl. BTW)
€ 666,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 550,48 |
*prijsindicatie
- RS-stocknr.:
- 268-0075
- Fabrikantnummer:
- EIPLINE
- Fabrikant:
- JM CONCEPT
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
| Merk | JM CONCEPT | |
| Product Type | Ethernet IP Communication Module | |
| Series | LINE | |
| Sub Type | Communication Interface | |
| For Use With | LINE Communication Interface | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Number of Inputs | 0 | |
| Number of Outputs | 0 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk JM CONCEPT | ||
Product Type Ethernet IP Communication Module | ||
Series LINE | ||
Sub Type Communication Interface | ||
For Use With LINE Communication Interface | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Number of Inputs 0 | ||
Number of Outputs 0 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
The JM CONCEPT LINE series is a interface system developed to decentralize the analogue inputs and outputs and send the data back via fieldbus. Its principle is based on the JM concepts analogue signal processing and isolation technology. The unit is hot pluggable and any type of module can be added at any time, without any limitations.
It consist of Ethernet IP communication
IP20 rated polyamide housing
Operating temperature range is -10°C to 60°C
Gerelateerde Links
- JM CONCEPT LINE Series Profibus Communication Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT UHLIS Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 6 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 6000 Series Isolating Signal Converter Current/Voltage Output 90 V ac, 22V