Milwaukee Snap-Off with Snap-off Blade Retractable

Subtotaal (1 eenheid)*

€ 14,54

(excl. BTW)

€ 17,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 14,54

*prijsindicatie

RS-stocknr.:
260-1779
Fabrikantnummer:
48221962
Fabrikant:
Milwaukee
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Milwaukee

Knife Type

Snap-off

Product Type

Snap-Off

Blade Type

Snap-off

Retractable

Yes

Number of Blade Segments

7

Overall Length

177.8mm

Blade Width

25mm

Blade Material

Carbide

Standards/Approvals

No

Handle Material

Overmoulded Handle

Vrijgesteld

Land van herkomst:
TW

Milwaukee Snap-Off, 25mm Blade Length, 177.8mm Overall Length - 48221962


This snap-off is a retractable cutting tool designed for precise scoring and trimming in technical environments. It combines a segmented carbide cutting edge with an overmoulded handle to support controlled manual cutting tasks in workshop and field settings for automation, electronics, electrical and mechanical work.

Features & Benefits


• Carbide blade for extended wear resistance and consistent cutting performance
• Seven-segment blade enabling quick exposure of a fresh edge when needed
• Retractable mechanism for safe blade stowage during transport and non-use
• Overmoulded handle delivering improved grip and reduced slippage during use
• Blade width of 25mm offering broad cutting footprint for varied materials

Applications


• Suitable for trimming insulation and cable sleeving in electrical installations
• Ideal for cutting board and panel materials in electronics prototyping
• Used for precise scoring of sheet materials in mechanical workshops
• Can be used for repetitive cutting tasks in automation assembly lines

How is blade replacement or refresh handled on this tool?


The blade is MADE up of seven snap-off segments so a blunt section can be removed to expose a Sharp edge without swapping the entire blade.

What material properties affect cutting endurance?


The cutting edge is fabricated from carbide, which provides higher abrasion resistance compared with standard steels, extending service life under frequent use.

How does the tool manage storage safety?


A retractable blade system lets the blade be fully withdrawn into the handle to reduce exposure when not in use.

What ergonomic feature improves handling during prolonged tasks?


The handle incorporates an overmoulded cover that increases friction control and aids secure handling in workshop conditions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.