MARTOR Safety Knife with Knife Blade Blade
- RS-stocknr.:
- 277-8686
- Fabrikantnummer:
- 8500772
- Fabrikant:
- MARTOR
Subtotaal (1 doos van 10 eenheden)*
€ 50,25
(excl. BTW)
€ 60,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 50,25 | € 5,025 |
*prijsindicatie
- RS-stocknr.:
- 277-8686
- Fabrikantnummer:
- 8500772
- Fabrikant:
- MARTOR
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
| Merk | MARTOR | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Number of Blades | 10 | |
| Blade Type | Knife Blade | |
| Retractable | No | |
| Overall Length | 76.1mm | |
| Blade Width | 300μm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS Certificate No. 603847-6480-55094-2018 | |
| Handle Material | Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk MARTOR | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Number of Blades 10 | ||
Blade Type Knife Blade | ||
Retractable No | ||
Overall Length 76.1mm | ||
Blade Width 300μm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS Certificate No. 603847-6480-55094-2018 | ||
Handle Material Plastic | ||
Vrijgesteld
- Land van herkomst:
- DE
The MARTOR concealed blade with a maximum degree of safety. The SECUMAX POLYCUT MDP blade is not an open one, but is hidden from people and goods. This provides you with the highest degree of safety from cut injuries and from damage to goods.
Metal detectable
Singularly good
Long, pointed nose
Gerelateerde Links
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 26 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 139 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 39.5 mm