Facom Safety Knife with Snap-off Blade Retractable 18 mm
- RS-stocknr.:
- 784-5958
- Fabrikantnummer:
- 844.SE18
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 9,70
(excl. BTW)
€ 11,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
- Plus verzending 428 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,70 |
*prijsindicatie
- RS-stocknr.:
- 784-5958
- Fabrikantnummer:
- 844.SE18
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Number of Blades | 2 | |
| Knife Type | Light Duty | |
| Product Type | Safety Knife | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Overall Length | 172mm | |
| Blade Length | 18mm | |
| Standards/Approvals | No | |
| Handle Material | ABS | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Number of Blades 2 | ||
Knife Type Light Duty | ||
Product Type Safety Knife | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Overall Length 172mm | ||
Blade Length 18mm | ||
Standards/Approvals No | ||
Handle Material ABS | ||
Vrijgesteld
- Land van herkomst:
- TW
Utility Knife - Cutter with 18mm Snap-off Blades
A snap-off blade knife suitable for all common cutting work. This cutting tool features a blade snapper that is built within the handle.
Features and Benefits:
Ergonomic soft ABS handle
Stainless steel blade guide
Blade lock
Two blade cartridge
Integral blade snapper
Typical Applications:
Safety knives are a type of cutter commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
Warning
You must be over the age of 18 to purchase this product
Gerelateerde Links
- Facom Knife Blade with Snap-off Blades Blade Retractable
- Facom Safety Knife with Snap-off Blade Retractable 165 mm
- Facom Safety Knife with Snap-off Blade Retractable 84 mm
- Facom Safety Knife with Auto-Retractable Blade Retractable
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
- Facom Safety Knife with Straight Blade Retractable
- Milwaukee Knife with Snap-off Blade Retractable
- Irwin Safety Knife with Snap-off Blade Retractable