Irwin Safety Knife with Straight Blade Retractable
- RS-stocknr.:
- 879-3053
- Fabrikantnummer:
- 10505822
- Fabrikant:
- Irwin
Subtotaal (1 eenheid)*
€ 13,40
(excl. BTW)
€ 16,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 104 stuk(s) klaar voor verzending
- 174 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,40 |
*prijsindicatie
- RS-stocknr.:
- 879-3053
- Fabrikantnummer:
- 10505822
- Fabrikant:
- Irwin
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
| Merk | Irwin | |
| Product Type | Safety Knife | |
| Knife Type | Utility | |
| Number of Blades | 1 | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Irwin | ||
Product Type Safety Knife | ||
Knife Type Utility | ||
Number of Blades 1 | ||
Blade Type Straight | ||
Retractable Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Irwin Self-Retracting Knife
Introducing the speciality Self-Retracting Knife from IRWIN designed with increased safety and comfort of use in mind. The knife features a spring-return shuttle that retracts the blade to minimize the risk of injury also, the blade can be adjusted and set in two positions. This is an ideal tool for professional and heavy duty use.
Featrues & Benefits:
• Multi-functional design with two blade setting for normal use and as a box cutter
• Spring-return shuttle retracts the blade at the end of cutting action to minimise the risk of injury
• Finished in gloss red colour
• Cross-nose design eliminates nose splitting
• Safer to work with using captive inner components and magnetic blade retention
• Easy-access, internal storage for up to 5 blades
• Bi-metal safety blade
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
The knife features a spring-loaded retractable blade which makes the knife safe and easy to store and operate.
Can the blade be locked in a "blade-out" position?
No, the auto-retractable blade mechanism prevents the blade to be locked. The blade will be automatically retracted when you take your finger off the slider.
Are spare blades supplied with the knife?
Yes, the knife is supplied with 3 spare blades. Also, the knife is compatible with all standard IRWIN blades e.g. 879-3062 or 145-7936
Warning
You must be over the age of 18 to purchase this product
Gerelateerde Links
- Irwin Safety Knife with Snap-off Blade Retractable
- CK Safety Knife with Straight Blade Retractable
- Bahco Safety Knife with Straight Blade Retractable
- Slice Retractable Utility Knife with Safety Knife Blade Blade Retractable 61.8 mm
- RS PRO Safety Knife with Straight Blade, Retractable
- RS PRO Safety Knife with Straight Blade Retractable
- Facom Safety Knife with Straight Blade Retractable
- Crescent Knife with Safety Knife Blade Blade Retractable 0.25 in