Banner EM-F-7G, 24V dc Safety Relay, 4 Safety Contacts, 1
- RS-stocknr.:
- 293-281
- Fabrikantnummer:
- EM-F-7G
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 287,41
(excl. BTW)
€ 347,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 287,41 |
*prijsindicatie
- RS-stocknr.:
- 293-281
- Fabrikantnummer:
- EM-F-7G
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Safety Relay | |
| Safety Contacts | 4 | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic or Manual | |
| Power Consumption | 2W | |
| Series | EM-F-7G | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61508 IEC 62061 | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 50°C | |
| Height | 84mm | |
| Width | 22.5mm | |
| Length | 118mm | |
| Hazardous Area Certification | No | |
| Safety Category | 4 | |
| Coil Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Safety Relay | ||
Safety Contacts 4 | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Reset Method Automatic or Manual | ||
Power Consumption 2W | ||
Series EM-F-7G | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61508 IEC 62061 | ||
Minimum Operating Temperature 0°C | ||
Contact Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 50°C | ||
Height 84mm | ||
Width 22.5mm | ||
Length 118mm | ||
Hazardous Area Certification No | ||
Safety Category 4 | ||
Coil Voltage 24V dc | ||
- Land van herkomst:
- US
The Banner Safety Extension Module is an essential device designed to enhance the safety capabilities of primary safety devices. This module features four 6-amp switching channels that integrate seamlessly with machines, ensuring reliable control of power interrupt circuits. Specifically tailored for systems requiring additional safety outputs, the EM-F-7G is compactly housed in a 22.5 mm DIN-rail-mountable unit, making it ideal for installations with limited space.
Protected against reverse polarity and transient voltages
Allows connection to primary safety device's monitoring input for improved safety
Compact design facilitates use in spaceconstrained applications