Siemens 3SK1, 24V dc Safety Relay, 1 Safety Contacts
- RS-stocknr.:
- 236-8552
- Fabrikantnummer:
- 3SK1120-1AB40
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 255,53
(excl. BTW)
€ 309,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 255,53 |
*prijsindicatie
- RS-stocknr.:
- 236-8552
- Fabrikantnummer:
- 3SK1120-1AB40
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Safety Relay | |
| Safety Contacts | 1 | |
| Mount Type | Surface | |
| Power Consumption | 2W | |
| Series | 3SK1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.8 → 1.2 s | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | EAC, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 17.5mm | |
| Length | 121.6mm | |
| Height | 100mm | |
| Safety Category | 3 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Safety Relay | ||
Safety Contacts 1 | ||
Mount Type Surface | ||
Power Consumption 2W | ||
Series 3SK1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.8 → 1.2 s | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals EAC, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 17.5mm | ||
Length 121.6mm | ||
Height 100mm | ||
Safety Category 3 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- Land van herkomst:
- DE
The Siemens Sirius safety relay Basic unit Advanced series electronic enabling circuits 1 enabling circuit 0.5 A Us = 24 V DC screw terminal. The ambient temperature during storage is -40 to +80 °C and during operation is -25 to +60 °C.
Safety relay
protection class IP of the enclosure- IP20
type of electrical connection - screw-type terminals