SINGER SAFETY ETNA Unisex Black, Red Composite Safety Shoes, UK 10, EU 44
- RS-stocknr.:
- 784-580
- Fabrikantnummer:
- ETNA44
- Fabrikant:
- SINGER SAFETY
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 56,36
(excl. BTW)
€ 68,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 56,36 |
*prijsindicatie
- RS-stocknr.:
- 784-580
- Fabrikantnummer:
- ETNA44
- Fabrikant:
- SINGER SAFETY
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SINGER SAFETY | |
| Series | ETNA | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Closing by Velcro | |
| Additional Safety Features | Cut Resistant, Resistance of the Outsole to Hot Contact | |
| Resistance Features | Contact Heat, Pierce Resistant | |
| Midsole Material | High Tenacity Textile | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EU | |
| Slip Resistance Rating | SR | |
| Upper Material | Water Repellent Nubuck | |
| Alles selecteren | ||
|---|---|---|
Merk SINGER SAFETY | ||
Series ETNA | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Closing by Velcro | ||
Additional Safety Features Cut Resistant, Resistance of the Outsole to Hot Contact | ||
Resistance Features Contact Heat, Pierce Resistant | ||
Midsole Material High Tenacity Textile | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EU | ||
Slip Resistance Rating SR | ||
Upper Material Water Repellent Nubuck | ||
Vrijgesteld
- Land van herkomst:
- CN
The SINGER SAFETY Safety Shoe offers robust protection and lasting comfort. Designed for demanding environments, it combines durability with ergonomic features to ensure user safety while maintaining breathability and flexibility.
Metal-free construction provides a lightweight and comfortable fit
Ergonomic insole supports long-term comfort during wear
High cut design provides superior ankle support
Gerelateerde Links
- SINGER SAFETY ETNA Unisex Black UK 8, EU 42
- SINGER SAFETY ETNA Unisex Black UK 6, EU 39
- SINGER SAFETY ETNA Unisex Black UK 4, EU 37
- SINGER SAFETY ETNA Unisex Black UK 7, EU 41
- SINGER SAFETY ETNA Unisex Black UK 6, EU 40
- SINGER SAFETY ETNA Unisex Black UK 9, EU 43
- SINGER SAFETY ETNA Unisex Black UK 11, EU 45
- SINGER SAFETY ETNA Unisex Black UK 5, EU 38
