Himalayan 4331 Unisex Blue Non-Metallic Safety Trainer, UK 8, EU 42

Subtotaal (1 paar)*

€ 63,21

(excl. BTW)

€ 76,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar
Per paar
1 +€ 63,21

*prijsindicatie

RS-stocknr.:
193-1303
Fabrikantnummer:
4331NV080
Fabrikant:
Himalayan
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Himalayan

Product Type

Safety Trainer

Series

4331

Gender

Unisex

Size EU

42

Size UK

8

Colour

Blue

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Resistance Features

Slip Resistant, Penetration Resistant, Oil Resistant

Additional Safety Features

ESD

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Upper Material

Mesh

Slip Resistance Rating

SRC

Standards/Approvals

S1P/ESD, EN ISO 20345 2011

Vrijgesteld

Land van herkomst:
CN
The Electro ESD safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.