Himalayan 4314 Unisex Black Non-Metallic Safety Trainer, UK 9, EU 43

Subtotaal (1 paar)*

€ 84,28

(excl. BTW)

€ 101,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 32 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar
Per paar
1 +€ 84,28

*prijsindicatie

RS-stocknr.:
193-1485
Fabrikantnummer:
4314BK090
Fabrikant:
Himalayan
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Himalayan

Series

4314

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Heat Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S1P

Slip Resistance Rating

SRC

Vrijgesteld

Land van herkomst:
CN
The Bounce safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Bounce range is designed with comfort, style and safety in mind but most of all they are fun to wear. Using a combination of breathable heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort they feel like a traditional pair of trainers. However, the secret to the Bounce comfort is the Ultimate Energy Return (UER) memory foam. Located on top of the newly designed, white upper sole unit, the UER absorbs shocks when walking or even standing on rough terrain, and reduces their impact to the heel area of the foot.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.