RS PRO Men's Black Non-Metallic Safety Trainer, UK 10.5, EU 45

Subtotaal (1 paar)*

€ 94,15

(excl. BTW)

€ 113,92

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar
Per paar
1 +€ 94,15

*prijsindicatie

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

1 paar

€ 74,59

(excl. BTW)

€ 90,25

(incl. BTW)

RS-stocknr.:
201-2385
Fabrikantnummer:
RS710/045
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Safety Trainer

Series

RS PRO

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Oil Resistant, Penetration Resistant

Size JP/CN

29

Size US

10.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S3 SRC, EN 61340-4-3 2018

Upper Material

Microfibre

Slip Resistance Rating

SRC

Vrijgesteld

Land van herkomst:
CN

RS PRO Black ESD Safety Trainers


Introducing premium ESD safety trainers from RS PRO, a range of high quality ESD rated safety shoes ideal for use in environments that require ESD rated protective footwear. These lightweight ESD safety trainers feature a stylish design developed with specialist comfort materials including a microfibre upper, shock absorbing EPR outsole and an Anti-fatigue EVA foot bed. RS PRO ESD safety trainers are also water resistant and feature a composite anti-penetration flexi-midsole, making them ideal for use in a wide range of environments. The trainers are manufactured entirely with vegan friendly synthetic materials and are 100% non-metallic, including a fibreglass protective toe cap. These ESD safe vegan safety shoes from RS PRO combines style with comfortability and protection, making them highly versatile and suitable for everyday use.

Features and Benefits


  • Stylish yet practical design

  • Water repellent black microfibre for protection against water penetration

  • Protective fibreglass top cap and composite anti-penetration flexi-midsole offering excellent protection

  • Moisture wicking breathable mesh fabric lining allowing airflow to be maintained

  • Shock absorbing dual density EPR rubber outsole

  • Anti-fatigue EVA foot bed ensuring they remain comfortable throughout the day

  • 100% non-metallic and vegan friendly

  • Applications


    ESD footwear such as trainers and boots are a lightweight versatile solution for protective footwear in areas that require ESD safety boots or shoes, offering a combination of comfort and safety. Safety shoes and boots ESD standards are designed to help maintain protection from the build-up of static electricity and static charge, whilst being comfortable and durable enough for everyday wear. ESD safety shoes (or anti-static shoes) are available with protective toe caps and can offer a wide range of other features to enhance comfort and protection. Safety shoes that are ESD safe are ideal for working in areas such as:

  • Fuel plants

  • Workshops

  • Telecommunication

  • Aerospace

  • Manufacturing

  • Electrical engineering

  • Certifications


    EN ISO 20345:2011 S3 SRC ESD + EN 61340-4-3:2018

    FAQs


    What sizes are available?


    RS PRO ESD safety trainers are available in sizes:

  • 2011600 – UK Size 3

  • 2011601 – UK Size 4

  • 2011602 – UK Size 5

  • 2011603 – UK Size 6

  • 2011604 – UK Size 7

  • 2011605 – UK Size 8

  • 2011606 – UK Size 9

  • 2011607 – UK Size 10.5

  • 2011608 – UK Size 11

  • 2011609 – UK Size 12

  • What is ESD Safe?


    ESD (Electrostatic Dissipation) safe ensures that the shoes are suitable for wearing in environments where static electricity and static charge may be present. ESD safety shoes and boots are essential in these environments for preventing the risk of sparking ignition.

    What is the safety rating of the trainers?


    These safety trainers conform to S3 and ESD standards, ensuring protection of resistance to impact of up to 200 joules. Furthermore, the shoes feature anti-static properties, resistance to oil, enclosed energy absorbent heal area and penetration resistance. The shoes are also water resistant and include cleated outsoles for enhanced grip and control on rough surfaces.

    What is the slippage rating of the trainers?


    The slippage rating of the trainers is SRC, ensuring they have been tested under both SRA and SRB conditions.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.