StarTech.com Female Slimline SATA to Male Straight SATA Cable, 152.4 mm
- RS-stocknr.:
- 193-0324
- Artikelnummer Distrelec:
- 302-33-312
- Fabrikantnummer:
- SLSATAADAP6
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 11,95
(excl. BTW)
€ 14,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 54 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,95 |
*prijsindicatie
- RS-stocknr.:
- 193-0324
- Artikelnummer Distrelec:
- 302-33-312
- Fabrikantnummer:
- SLSATAADAP6
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Type A | Slimline SATA | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 13 | |
| Number of Contacts B | 22 | |
| Cable Length | 152.4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Jacket Colour | Red | |
| Series | SLS | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type SATA Cable | ||
Connector Type A Slimline SATA | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 13 | ||
Number of Contacts B 22 | ||
Cable Length 152.4mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Jacket Colour Red | ||
Series SLS | ||
- Land van herkomst:
- CN
StarTech.com SATA Cable, Red Sheath Colour, 6Gbps Data Transfer Rate - SLSATAADAP6
Need extra wiggle room in your computer setup? Stretch your connections further with this SATA cable from StarTech.com. It has a slimline SATA connector on one end and standard SATA data and power connectors on the other, letting you link an optical drive to a motherboard or power supply. Its simple plug-and-play design means you'll have your hard drive or SSD up and running in no time.
Optimal Length
Speedy transfersAs this SATA III cable supports data transfer speeds up to 6Gbps, it's a sure bet for snappy transmissions.
Flexible reachThanks to its length of 152.4mm, the product gives you good reach between your devices without cluttering your setup.
Slimline Connectors
• Straight connector orientation for simple mating
• Red cable colour for easy identification
FAQs
Is this cable backwards-compatible?Yes, SATA III cables are backwards-compatible with SATA II and SATA I interfaces at a reduced speed, so you can use this cable with legacy devices.
What is SATA 3?
SATA III is the third iteration of the SATA cable and is differentiated by a higher running speed and bandwidth, 6Gbps and 600Mbs, respectively.
How fast is SATA 3?
SATA III runs at 6Gpbs with a maximum bandwidth of 600Mbs.
Whats in the box?
• 1x Slimline SATA receptacle
• 1x SATA plug
Gerelateerde Links
- StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 914.4 mm
- StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 304.8 mm
- StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 508 mm
- StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm