Siemens MV320 Scanner USB
- RS-stocknr.:
- 265-8744
- Fabrikantnummer:
- 6GF33200HT01
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 668,62
(excl. BTW)
€ 809,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 668,62 |
*prijsindicatie
- RS-stocknr.:
- 265-8744
- Fabrikantnummer:
- 6GF33200HT01
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Model Number | MV320 | |
| Product Type | Scanner | |
| Cable Interface | USB | |
| Height | 52mm | |
| Standards/Approvals | RoHS | |
| Width | 132mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Model Number MV320 | ||
Product Type Scanner | ||
Cable Interface USB | ||
Height 52mm | ||
Standards/Approvals RoHS | ||
Width 132mm | ||
- Land van herkomst:
- MY
Siemens Scanner, 375mm Maximum Document size, 960 x 640 Maximum Optical Resolution - 6GF33200HT01
This scanner is a compact and versatile optical hand-held reader designed for the efficient capture of both 1D and 2D codes, including data matrix. With dimensions of 92 x 132 x 52mm and a lightweight design of only 0.13kg, this portable document scanner is ideal for various applications in automation and related fields. Power is conveniently supplied via a USB connection, allowing for seamless integration into workflows.
Features & Benefits
• Supports a wide range of code types for versatility
• Powerful optical resolution for clear and accurate scans
• Compact design ensures easy handling and storage
• Fixed focus optimised for efficient reading distances
• Quick data capture with a maximum picture recording frequency of 10 Hz
• Vibration alarm and audible signal provide user feedback
Applications
• Used for reading barcodes in manufacturing settings
• Suitable for logistics and inventory management tasks
• Ideal for mobile operations in electrical and mechanical sectors
• Essential for document verification in automation environments
What types of codes can be read with this device?
It can read various codes including QR Code, Data Matrix, and traditional barcodes such as Code 39 and UPC, providing extensive compatibility across different applications.
How does the scanner perform in varying environmental conditions?
It operates effectively in ambient temperatures ranging from -20 to +55 °C, making it suitable for both indoor and outdoor conditions, while its sturdy design withstands falls of up to 1.8m.
What is the ideal reading range for optimal performance?
The device excels within a code-dependent reading range of 20 to 375mm, allowing flexibility based on the size and type of code being scanned.