Taiwan Semiconductor 800 V 5 A Diode Recovery 2-Pin DO-214AB S5K
- RS-stocknr.:
- 169-8961
- Fabrikantnummer:
- S5K
- Fabrikant:
- Taiwan Semiconductor
Subtotaal (1 rol van 3000 eenheden)*
€ 480,00
(excl. BTW)
€ 570,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Laatste 15.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,16 | € 480,00 |
*prijsindicatie
- RS-stocknr.:
- 169-8961
- Fabrikantnummer:
- S5K
- Fabrikant:
- Taiwan Semiconductor
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | S5K | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1500ns | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series S5K | ||
Diode Configuration Single | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1500ns | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.42mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Gerelateerde Links
- Taiwan Semiconductor 800 V 5 A Diode Recovery 2-Pin DO-214AB S5K
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AB
- Taiwan Semiconductor 60 V 5 A Diode Schottky 2-Pin DO-214AB SK56C
- Taiwan Semiconductor 60 V 8 A Diode Schottky 2-Pin DO-214AB SK86C
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AB SK54C
- Taiwan Semiconductor 40 V 8 A Diode Schottky 2-Pin DO-214AB SK84C
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AB SS310
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34