Diodes Inc 650V Fast Recovery Epitaxial Diode Diode, TO247-2L DTH6007PT
- RS-stocknr.:
- 244-1948
- Fabrikantnummer:
- DTH6007PT
- Fabrikant:
- DiodesZetex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 244-1948
- Fabrikantnummer:
- DTH6007PT
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO247-2L | |
| Peak Reverse Repetitive Voltage | 650V | |
| Series | DTH6007PT | |
| Rectifier Type | General Purpose | |
| Diode Type | Fast Recovery Epitaxial Diode | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO247-2L | ||
Peak Reverse Repetitive Voltage 650V | ||
Series DTH6007PT | ||
Rectifier Type General Purpose | ||
Diode Type Fast Recovery Epitaxial Diode | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low reverse current. Suitable for switching power supplies and power switching circuit
applications.
applications.
Soft and hyper fast switching capability
Low thermal resistance
Reduces conduction and switching losses
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Low thermal resistance
Reduces conduction and switching losses
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Gerelateerde Links
- Diodes Inc 650V Fast Recovery Epitaxial Diode Diode, TO247-2L DTH6007PT
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- onsemi Diode Fast Recovery 3-Pin TO-2 FFB20UP20STM
- IXYS 600 V Diode Fast Recovery 8-Pin DSEI2X61-06P
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME