DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- RS-stocknr.:
- 246-6986
- Fabrikantnummer:
- SBR3A40SAQ-13
- Fabrikant:
- DiodesZetex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 246-6986
- Fabrikantnummer:
- SBR3A40SAQ-13
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SBR3A40SAQ-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 780mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.92mm | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SBR3A40SAQ-13 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 780mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.92mm | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Super Barrier Rectifier(SBR) packaged in a SMA package, the device provides very low leakage current. It is Lead, halogen and Antimony free and offers high reliability. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.
Maximum average rectified output current is 3 A Peak repetitive reverse voltage VRRM is 40 V and peak forward surge current IFSM is 45 A Forward voltage drop VF ranges from 0.35 V to 0.48 V
Gerelateerde Links
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC MURS160A
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF