Infineon 50 V 100 mA Diode TSLP-2-1 BAR6302LE6327XTMA1
- RS-stocknr.:
- 258-0634
- Fabrikantnummer:
- BAR6302LE6327XTMA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 258-0634
- Fabrikantnummer:
- BAR6302LE6327XTMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Peak Reverse Repetitive Voltage (Vrrm) | 50 V | |
| Maximum Continuous Forward Current (If) | 100 mA | |
| Product Type | Diode | |
| Package Type | TSLP-2-1 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Series | BAR63-02L | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Peak Reverse Repetitive Voltage (Vrrm) 50 V | ||
Maximum Continuous Forward Current (If) 100 mA | ||
Product Type Diode | ||
Package Type TSLP-2-1 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Series BAR63-02L | ||
The Infineon silicon PIN diodes is PIN diode for high speed switching of RF signals. Its very low forward resistance and very low capacitance.
For frequencies up to 3GHz
Pb-free (RoHS compliant) package
Gerelateerde Links
- Infineon 50 V 100 mA Diode TSLP-2-1 BAR6302LE6327XTMA1
- Infineon 4 V 110 mA Diode Schottky TSLP BAT1502ELE6327XTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 4 V 110 mA Rectifier & Schottky Diode Schottky TSLP-2-7 BAT1502LRHE6327XTSA1
- Infineon Single PIN Diode 80 V, 2-Pin TSLP
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1
- Infineon 30 V 200 mA Diode Schottky 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1
- Infineon BAR9002ELE6327XTMA1 Single PIN Diode 80 V, 2-Pin TSLP