Lite-On 100V 6A, Silicon Junction Diode, 2-Pin R 6 PR6002
- RS-stocknr.:
- 701-0105
- Fabrikantnummer:
- PR6002
- Fabrikant:
- Lite-On
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (op een haspel van 800)
€ 609,60
(excl. BTW)
€ 737,62
(incl. BTW)
- RS-stocknr.:
- 701-0105
- Fabrikantnummer:
- PR6002
- Fabrikant:
- Lite-On
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
| Merk | Lite-On | |
| Mounting Type | Through Hole | |
| Package Type | R 6 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 150ns | |
| Diameter | 9.1mm | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Alles selecteren | ||
|---|---|---|
Merk Lite-On | ||
Mounting Type Through Hole | ||
Package Type R 6 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 150ns | ||
Diameter 9.1mm | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
Gerelateerde Links
- HY Electronic Corp 600V 6A 2-Pin R 6 P600J
- onsemi 100V 1A 2-Pin DO-41 1N4934G
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- onsemi 100V 300mA 2-Pin SOD-80 FDLL914B
- Fairchild 100V 1A 2-Pin DO-41 1N4002
- Taiwan Semi 100V 1.5A 2-Pin DO-15 HER152G R0
- Taiwan Semi 100V 1A 2-Pin DO-41 HER102G R0
- HY Electronic Corp 100V 3A 2-Pin DO-214AB ES3B