IXYS 1800V 7A, Silicon Junction Diode, 2-Pin DSA2-18A
- RS-stocknr.:
- 769-0512
- Fabrikantnummer:
- DSA2-18A
- Fabrikant:
- IXYS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 769-0512
- Fabrikantnummer:
- DSA2-18A
- Fabrikant:
- IXYS
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
| Merk | IXYS | |
| Mounting Type | Through Hole | |
| Maximum Continuous Forward Current | 7A | |
| Peak Reverse Repetitive Voltage | 1800V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 8mm | |
| Peak Non-Repetitive Forward Surge Current | 127A | |
| Alles selecteren | ||
|---|---|---|
Merk IXYS | ||
Mounting Type Through Hole | ||
Maximum Continuous Forward Current 7A | ||
Peak Reverse Repetitive Voltage 1800V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 8mm | ||
Peak Non-Repetitive Forward Surge Current 127A | ||
Gerelateerde Links
- IXYS 1600V 7A 2-Pin DSA2-16A
- IXYS 1800V 25A 2-Pin DO-203AA DSA17-18A
- IXYS 1500V 597A 2-Pin W0508RA150
- IXYS 1.8 kV 60 A Diode Fast Recovery 4-Pin SOT-227 DH2X61-18A
- IXYS 1.8 kV 60 A Diode Fast Recovery 4-Pin SOT-227
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- ROHM 400V 2A 2-Pin PMDS RR2L4STE25
- STMicroelectronics 600V 5A 3-Pin DPAK STTH506B