ideal-tek 100 mm Carbon Steel General Purpose Scissor
- RS-stocknr.:
- 280-5671
- Fabrikantnummer:
- 372S-YL40.NP.IT
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 32,20
(excl. BTW)
€ 38,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,20 |
*prijsindicatie
- RS-stocknr.:
- 280-5671
- Fabrikantnummer:
- 372S-YL40.NP.IT
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Handle Style | Finger Ring | |
| Product Type | Scissor | |
| Blade Material | Carbon Steel | |
| Overall Length | 100mm | |
| Handle Material | Carbon Steel | |
| Cut Length | 30mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Handle Style Finger Ring | ||
Product Type Scissor | ||
Blade Material Carbon Steel | ||
Overall Length 100mm | ||
Handle Material Carbon Steel | ||
Cut Length 30mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- IT
The ideal-tek ProCut scissors with extra fine blades, ideal for miniature work. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts.
Nickel coating improves the chemical resistance
The blades are hardened
Gerelateerde Links
- ideal-tek 100 mm Carbon Steel General Purpose Scissor
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
- ideal-tek 130 mm Carbon Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 125mm Carbon Steel Multi-Purpose Scissor
- ideal-tek 125 mm Carbon Steel Electricians Scissor