Display Visions EA OFP801-70SW Screen Bezel 2.5 mm 140 mm
- RS-stocknr.:
- 197-1188
- Fabrikantnummer:
- EA OFP801-70SW
- Fabrikant:
- Display Visions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 197-1188
- Fabrikantnummer:
- EA OFP801-70SW
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Product Type | Screen Bezel | |
| Viewing Area Dimensions | 153.5 x 92.5 mm | |
| External Width | 140mm | |
| External Height | 2.5mm | |
| Compatible Display Type | TFT | |
| Standards/Approvals | No | |
| Series | EA eDIP | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Product Type Screen Bezel | ||
Viewing Area Dimensions 153.5 x 92.5 mm | ||
External Width 140mm | ||
External Height 2.5mm | ||
Compatible Display Type TFT | ||
Standards/Approvals No | ||
Series EA eDIP | ||
- Land van herkomst:
- TW
The EA eDIP series of displays are the worlds first displays with integrated intelligence. In addition to a variety of integrated fonts that can be used with pixel accuracy, they offer a whole range of sophisticated graphics functions. They are controlled via one of the 3 integrated interfaces: RS-232, SPI or I²C. The displays are programmed by means of high-level language-type graphics commands. There is no longer any need for the time-consuming programming of character sets and graphics routines. The ease of use of this display with its touch panel dramatically reduces development times.
TFT graphic display with built-in graphic functions
It has 8 digital inputs and 8 digital outputs.
It has 8 analogue inputs
80 different small jingles as audio feedback.
Gerelateerde Links
- Display Visions Screen Bezel for EA DOG Displays 25 mm 61 mm
- Display Visions EA B-DOGMTEXT Screen Bezel for EA DOG Displays 25 mm 61 mm
- Display Visions EA uniTFT050-ATC LCD Display Module Touch Screen
- Display Visions EA uniTFT070-ATC LCD Display Module Touch Screen
- Display Visions EA uniTFTs028-ATC TFT LCD Display Touch Screen, 2.8 in
- Display Visions EA uniTFT101-ATC LCD Display Module Touch Screen, 256.54 mm
- Display Visions EA TOUCH240-3 Resistive Touch Screen Overlay 43 x 84
- Display Visions EA W800X-50AILW LCD Colour Display Touch Screen 800 x 480 pixel